Part Details for FSH-105-04-F-DH-SL by Samtec Inc
Overview of FSH-105-04-F-DH-SL by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FSH-105-04-F-DH-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSH-105-04-F-DH-SL-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 50 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6300 | Buy Now |
DISTI #
FSH-105-04-F-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FSH-105-04-F-DH-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2300 / $2.7000 | Buy Now |
DISTI #
FSH-105-04-F-DH-SL
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: FSH-105-04-F-DH-SL) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$0.7900 / $1.8700 | Buy Now |
DISTI #
FSH-105-04-F-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FSH-105-04-F-DH-SL) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.3000 / $2.8300 | Buy Now |
DISTI #
200-FSH10504FDHSL
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Horizontal Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $2.7000 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $2.7000 | Buy Now |
DISTI #
FSH-105-04-F-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FSH-105-04-F-DH-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2300 / $2.7000 | Buy Now |
DISTI #
FSH-105-04-F-DH-SL
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: FSH-105-04-F-DH-SL) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$0.7900 / $1.8700 | Buy Now |
DISTI #
FSH-105-04-F-DH-SL
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FSH-105-04-F-DH-SL) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.3000 / $2.8300 | Buy Now |
DISTI #
000000000001300327
|
Sager | Headers & Wire Housings .050 Shrouded Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.0800 / $2.7000 | Buy Now |
Part Details for FSH-105-04-F-DH-SL
FSH-105-04-F-DH-SL CAD Models
FSH-105-04-F-DH-SL Part Data Attributes:
|
FSH-105-04-F-DH-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSH-105-04-F-DH-SL
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.155 inch | |
Body Depth | 0.304 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABELE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.96 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 2.22 N |