Part Details for FSGS230R3 by Fairchild Semiconductor Corporation
Overview of FSGS230R3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSGS230R3
FSGS230R3 CAD Models
FSGS230R3 Part Data Attributes
|
FSGS230R3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSGS230R3
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 14A I(D), 200V, 0.155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FSGS230R3
This table gives cross-reference parts and alternative options found for FSGS230R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSGS230R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSGS230R3 | Power Field-Effect Transistor, 14A I(D), 200V, 0.155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | International Rectifier | FSGS230R3 vs FSGS230R3 |