Part Details for FSG-70A by OptiFuse
Overview of FSG-70A by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P | |
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab | |
RJK1021DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for FSG-70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse, 5AG (13/32 x 1 1/2 in.), Fast-Acting, 32V, 70A | OptiFuse FSG-70A RoHS: Compliant | 0 |
|
$1.1700 / $1.7000 | Buy Now |