Part Details for FSFR2100US by onsemi
Overview of FSFR2100US by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for FSFR2100US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSFR2100US
|
Avnet Americas | Power Switch Hi Side/Lo Side 9-Pin SIP Rail - Rail/Tube (Alt: FSFR2100US) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 475 Partner Stock |
|
$1.6510 / $1.7680 | Buy Now |
|
Flip Electronics | Stock, ship today | 475 |
|
RFQ |
Part Details for FSFR2100US
FSFR2100US CAD Models
FSFR2100US Part Data Attributes
|
FSFR2100US
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR2100US
onsemi
Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter, SIP-9, 475-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-9 | |
Package Description | SIP-9 | |
Manufacturer Package Code | 127EM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |