FSFR1700L
Description: Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter, 380-TUBE

Overview of FSFR1700L by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FSFR1700L by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSFR1700L by onsemi

FSFR1700L
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SIP-9
Manufacturer Package Code
127EN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-XZFM-T9
JESD-609 Code
e3
Length
26.2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP9/13H,.15,.5
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Surface Mount
NO
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
10.7 mm
Want to compare parts?
  1. FSFR1700L
    onsemi
    Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter, 380-TUBE
    VS

Related Parts for FSFR1700L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSFR1700L by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSFR1700L by onsemi

  • Please alert me when FSFR1700L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FSFR1700L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSFR1700L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FSFR1700L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSFR1700L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSFR1700L by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: