Part Details for FSFM300N by onsemi
Overview of FSFM300N by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for FSFM300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3556
|
Newark | Green Mode Fps/Tube |Onsemi FSFM300N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSFM300N-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1619 In Stock |
|
$0.9973 / $2.1800 | Buy Now |
|
Rochester Electronics | FSFM300 - Switching Controller, Current-mode, 1.79A, 73kHz Switching Freq-Max, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10888 |
|
$0.9066 / $1.0700 | Buy Now |
DISTI #
FSFM300N
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 1.6A, 650V, 67kHz, Ch: 1 Min Qty: 1 | 0 |
|
$1.2600 / $1.7600 | RFQ |
Part Details for FSFM300N
FSFM300N CAD Models
FSFM300N Part Data Attributes:
|
FSFM300N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFM300N
onsemi
650V Integrated Power Switch with Abnormal OCP for 30Watt offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.79 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |