Diodes
FSF10A60
Nihon Inter Electronics Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, SIMILAR TO TO-220, 2 PIN

Overview of FSF10A60 by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FSF10A60 by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSF10A60 by Nihon Inter Electronics Corporation

FSF10A60
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
30 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FSF10A60
    Nihon Inter Electronics Corporation
    Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, SIMILAR TO TO-220, 2 PIN
    VS

Alternate Parts for FSF10A60

This table gives cross-reference parts and alternative options found for FSF10A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSF10A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UGSP10J Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN Gulfsemi FSF10A60 vs UGSP10J
UD1006LS-SB5 Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220FI(LS)-SB, 2 PIN SANYO Semiconductor Co Ltd FSF10A60 vs UD1006LS-SB5
UESP10J Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN Gulfsemi FSF10A60 vs UESP10J
UD1006FR-H Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS, TO-220 Fullpack, 2-Lead / TO220F-2FS, 50-TUBE onsemi FSF10A60 vs UD1006FR-H

Related Parts for FSF10A60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSF10A60 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSF10A60 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of FSF10A60 would you like to use for your alert(s)?
  • Please alert me when FSF10A60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSF10A60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSF10A60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSF10A60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSF10A60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSF10A60 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: