Part Details for FSF05A20 by KYOCERA Corporation
Overview of FSF05A20 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSF05A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66971091
|
Verical | Diode Switching 200V 5A 2-Pin(2+Tab) TO-220FP Min Qty: 74 Package Multiple: 1 | Americas - 3383 |
|
$0.3388 / $0.4263 | Buy Now |
DISTI #
C1S417903000620
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Tube | 3488 |
|
$0.2710 / $0.4200 | Buy Now |
Part Details for FSF05A20
FSF05A20 CAD Models
FSF05A20 Part Data Attributes
|
FSF05A20
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
FSF05A20
KYOCERA Corporation
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FSF05A20
This table gives cross-reference parts and alternative options found for FSF05A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSF05A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF5A20F | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | FSF05A20 vs EF5A20F |
EF5A20F-H | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | FSF05A20 vs EF5A20F-H |