Part Details for FSDXL82-12-C by Panduit Corp
Results Overview of FSDXL82-12-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSDXL82-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3784
|
Newark | Polypropylene Insulated Ferrules Single |Panduit FSDXL82-12-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$76.1000 / $87.6700 | Buy Now |
DISTI #
298-14514-ND
|
DigiKey | CONN FERRULE DIN 10AWG YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7688 / $0.9800 | Buy Now |
DISTI #
FSDXL82-12-C
|
Avnet Americas | Connector Accessories Ferrule Polypropylene Yellow - Bag (Alt: FSDXL82-12-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$520.6900 | Buy Now |
DISTI #
644-FSDXL82-12-C
|
Mouser Electronics | Terminals Polypropylene insul ferrules - sin RoHS: Compliant | 30 |
|
$0.6820 / $1.0000 | Buy Now |
DISTI #
71263237
|
RS | Poly insulated ferrules single wire yellow DIN color, 10 AWG, .47" pin length. | Panduit FSDXL82-12-... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9200 | RFQ |
DISTI #
PANFSDXL82-12-C
|
Heilind Electronics | Ferrule, Yellow Sleeve for Short Circuit | Americas - 0 in Stock |
|
$0.6954 / $0.8901 | Buy Now |
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire yellow DIN expanded short circuit protection end slee... more RoHS: Compliant | 0 |
|
$0.5900 / $0.6900 | Buy Now |
DISTI #
000000000003583933
|
Sager | Terminals Polypropylene insul ferrules - sin Min Qty: 100 | 0 |
|
$0.5494 / $0.7178 | Buy Now |
Part Details for FSDXL82-12-C
FSDXL82-12-C CAD Models
FSDXL82-12-C Part Data Attributes
|
FSDXL82-12-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSDXL82-12-C
Panduit Corp
PCB Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit |