Part Details for FSDM07652REWDTU by onsemi
Overview of FSDM07652REWDTU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSDM07652REWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9535
|
Newark | Ic, smps Controller, current-Mode, zip,6Pin, plastic |Onsemi FSDM07652REWDTU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 15A, 72kHz Switching Freq-Max, PZFM6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 291 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for FSDM07652REWDTU
FSDM07652REWDTU CAD Models
FSDM07652REWDTU Part Data Attributes:
|
FSDM07652REWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSDM07652REWDTU
onsemi
650V Integrated Power Switch for 70Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM07652REWDTU
This table gives cross-reference parts and alternative options found for FSDM07652REWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM07652REWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM07652REWDTU | Switching Regulator, Current-mode, 15A, 72kHz Switching Freq-Max, PZFM6, LEAD FREE, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM07652REWDTU vs FSDM07652REWDTU |
FSDM07652REWDTU | 15 A SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, PZFM6, LEAD FREE, TO-220F, 6 PIN | Rochester Electronics LLC | FSDM07652REWDTU vs FSDM07652REWDTU |