Part Details for FSDM0565RBWDTU by Fairchild Semiconductor Corporation
Results Overview of FSDM0565RBWDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSDM0565RBWDTU Information
FSDM0565RBWDTU by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSDM0565RBWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 11A, 72KHZ SWITCHING FREQ-MAX, BCDMOS, PZFM6 | 20 |
|
$18.5000 / $22.5000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4692 |
|
RFQ |
Part Details for FSDM0565RBWDTU
FSDM0565RBWDTU CAD Models
FSDM0565RBWDTU Part Data Attributes
|
FSDM0565RBWDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSDM0565RBWDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220F, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM0565RBWDTU
This table gives cross-reference parts and alternative options found for FSDM0565RBWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM0565RBWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSDM0565RWDTU | Rochester Electronics LLC | Check for Price | 11 A SWITCHING REGULATOR, PZFM6, TO-220F, 6 PIN | FSDM0565RBWDTU vs FSDM0565RWDTU |
FSDM0565RBWDTU | onsemi | $1.7096 | 650V Integrated Power Switch for 60Watt offline flyback converters, TO-220-6, 400-TUBE | FSDM0565RBWDTU vs FSDM0565RBWDTU |
FSDM0565RBWDTU | Rochester Electronics LLC | Check for Price | 11 A SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, PZFM6, TO-220F, 6 PIN | FSDM0565RBWDTU vs FSDM0565RBWDTU |
FSDM0565REWDTU | onsemi | Check for Price | 650V Integrated Power Switch for 60Watt offline flyback converters, TO-220-6, 400-TUBE | FSDM0565RBWDTU vs FSDM0565REWDTU |
FSDM0565REWDTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, PZFM6, LEAD FREE, TO-220F, 6 PIN | FSDM0565RBWDTU vs FSDM0565REWDTU |