-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1991
|
Newark | Terminal, Wire Ferrule, 10Awg, Yel, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Length:12Mm, Insulator Colour:Yellow, Product Range:Fsd Series, Overall Length:20Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD82-12-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4418 |
|
$0.5130 / $0.6240 | Buy Now |
DISTI #
27AC5873
|
Newark | Insulated Ferrule, Single Wire, 10 Awg ( Rohs Compliant: Yes |Panduit FSD82-12-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 | Buy Now |
DISTI #
298-10290-ND
|
DigiKey | CONN FERRULE DIN 10AWG YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bag |
28606 In Stock |
|
$0.4761 / $0.6000 | Buy Now |
DISTI #
FSD82-12-C
|
Avnet Americas | Ferrules Terminal 10AWG 20mm 6.8mm Tin - Bulk (Alt: FSD82-12-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$0.3244 | Buy Now |
DISTI #
14AC1991
|
Avnet Americas | Ferrules Terminal 10AWG 20mm 6.8mm Tin - Bulk (Alt: 14AC1991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 4418 Partner Stock |
|
$0.5690 / $0.6240 | Buy Now |
DISTI #
V36:1790_06947602
|
Arrow Electronics | Ferrules Terminal 10AWG Copper Yellow PIN 20mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 90 |
|
$0.3609 / $0.4768 | Buy Now |
DISTI #
70283243
|
RS | Insulated Ferrule single wire 10 AWG .47" pin length yellow DIN end sleeve | Panduit FSD82-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 85 |
|
$46.0700 / $59.8300 | Buy Now |
|
Bisco Industries | 341 |
|
Buy Now | ||
DISTI #
PANFSD82-12-C
|
Heilind Electronics | Insulated Ferrule, single 10 wire, AWG ( | Americas - 29431 in Stock7500 On Order |
|
$0.4332 / $0.5545 | Buy Now |
|
Onlinecomponents.com | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24" (6.2 mm). The insulated ferrule is .79" (20.0 mm) long and has a wire strip length of 0.625" (15.9 mm). It comes in standard packages of 100. RoHS: Compliant |
6700 In Stock 596100 Factory Stock |
|
$0.4037 / $0.5057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSD82-12-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD82-12-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.24 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 10 AWG |