-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1980
|
Newark | Terminal, Wire Ferrule, 20Awg, Wht, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Condu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22459 |
|
$0.2430 / $0.2870 | Buy Now |
DISTI #
298-10036-ND
|
DigiKey | CONN FERRULE DIN 22AWG WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
35478 In Stock |
|
$0.1863 / $0.2400 | Buy Now |
DISTI #
14AC1980
|
Avnet Americas | Ferrules Terminal 22AWG 13.5mm 3mm Tin Bulk - Bulk (Alt: 14AC1980) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk |
18178 Partner Stock |
|
$0.2620 / $0.2870 | Buy Now |
DISTI #
FSD75-8-D
|
Avnet Americas | Ferrules Terminal 22AWG 13.5mm 3mm Tin Bulk - Bulk (Alt: FSD75-8-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$143.2500 | Buy Now |
DISTI #
644-FSD75-8-D
|
Mouser Electronics | Terminals 22AWG INSUL WHITE RoHS: Compliant | 19885 |
|
$0.1860 / $0.2400 | Buy Now |
DISTI #
V36:1790_06947563
|
Arrow Electronics | Ferrules Terminal 22AWG Copper White M 13.5mm Tin Bag RoHS: Compliant Min Qty: 515 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3000 |
|
$0.1856 / $0.1906 | Buy Now |
DISTI #
E02:0323_04091959
|
Arrow Electronics | Ferrules Terminal 22AWG Copper White M 13.5mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Europe - 1000 |
|
$0.1896 / $0.2337 | Buy Now |
DISTI #
72259779
|
RS | Insulated Ferrule single wire 20 awg .31" pin length white DIN end sleeve | Panduit FSD75-8-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 182 |
|
$0.1750 / $0.2420 | Buy Now |
DISTI #
70283229
|
RS | Insulated Ferrule single wire 20 awg .31" pin length white DIN end sleeve | Panduit FSD75-8-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Package | 9 |
|
$119.6900 / $130.0900 | Buy Now |
DISTI #
PANFSD75-8-D
|
Heilind Electronics | Insulated Ferrule, single 22 wire, AWG ( |
Americas - 0 in Stock 92625 On Order |
|
$0.1913 / $0.2449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSD75-8-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD75-8-D
Panduit Corp
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.09 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 20 AWG |