Part Details for FSD74-8-K by Panduit Corp
Overview of FSD74-8-K by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSD74-8-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3793
|
Newark | Terminal, Wire Ferrule, Single, 22Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:22Awg, Conductor Area Csa:0.34Mm², Pin Length:8Mm, Insulator Colour:Turquoise, Product Range:Reel Smart Series, Overall Length:14.5Mm Rohs Compliant: Yes |Panduit FSD74-8-K Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$235.8000 / $286.1100 | Buy Now |
DISTI #
298-21365-ND
|
DigiKey | INSULATED FERRULES ON MINI-REEL, Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3653 In Stock |
|
$0.2620 / $0.3600 | Buy Now |
DISTI #
FSD74-8-K
|
Avnet Americas | FERRULES ON REELS, TURQUOISE SLEEVE, #22 - Tape and Reel (Alt: FSD74-8-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1839 | Buy Now |
DISTI #
644-FSD74-8-K
|
Mouser Electronics | Terminals Insulated Ferrules on Mini-Reel, single RoHS: Compliant | 1926 |
|
$0.2490 / $0.3600 | Buy Now |
DISTI #
PANFSD74-8-K
|
Heilind Electronics | Ferrules on Reels, Turquoise Sleeve, #22 | Americas - 0 in Stock |
|
$0.2419 / $0.2620 | Buy Now |
|
Onlinecomponents.com | Ferrules 24AWG 12.5mm 2.5mm Tin - 1K/Reel RoHS: Compliant |
1000 In Stock |
|
$0.2633 / $0.2894 | Buy Now |
DISTI #
000000000003583912
|
Sager | Terminals Insulated Ferrules on Mini-Reel, single Min Qty: 1000 | 0 |
|
$0.1917 / $0.2419 | Buy Now |
|
Master Electronics | Ferrules 24AWG 12.5mm 2.5mm Tin - 1K/Reel RoHS: Compliant |
1000 In Stock |
|
$0.2633 / $0.2894 | Buy Now |