Part Details for FSD74-6-D by Panduit Corp
Overview of FSD74-6-D by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD74-6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4694
|
Newark | Terminal, Wire Ferrule, 24Awg, Turquoise, Wire Ferrule Type:Single Wire, Wire Size Awg Max:24Awg, Conductor Area Csa:0.34Mm², Pin Length:6Mm, Insulator Colour:Turquoise, Product Range:Fsd Series, Overall Length:10.5Mm Rohs Compliant: Yes |Panduit FSD74-6-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$0.2940 / $0.3480 | Buy Now |
DISTI #
298-10034-ND
|
DigiKey | CONN FERRULE DIN 24AWG TURQUOISE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9891 In Stock |
|
$0.2418 / $0.2900 | Buy Now |
DISTI #
FSD74-6-D
|
Avnet Americas | Ferrules Terminal 24AWG 10.5mm 2.5mm Tin Bulk - Bulk (Alt: FSD74-6-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1738 | Buy Now |
DISTI #
644-FSD74-6-D
|
Mouser Electronics | Terminals FERRULE VINYL INSULATED RoHS: Compliant | 3317 |
|
$0.2340 / $0.2900 | Buy Now |
DISTI #
V36:1790_06947556
|
Arrow Electronics | Ferrules Terminal 24AWG Copper Turquoise PIN 10.5mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$0.1999 / $0.2293 | Buy Now |
DISTI #
70518533
|
RS | Insulated Ferrule single wire 24 AWG ( | Panduit FSD74-6-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2204 |
|
$0.1940 / $0.2900 | Buy Now |
DISTI #
PANFSD74-6-D
|
Heilind Electronics | Insulated Ferrule, single 24 wire, AWG ( | Americas - 10408 in Stock |
|
$0.2321 / $0.2970 | Buy Now |
|
Onlinecomponents.com | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07" (2.0mm). The insulated ferrule is 0.41" (10.5 mm) long and has a wire strip length of 0.375" (9.5mm). It comes in standard packages of 500. RoHS: Compliant |
3000 In Stock 501500 Factory Stock |
|
$0.1892 / $0.1930 | Buy Now |
DISTI #
53131964
|
Verical | Ferrules Terminal 24AWG Copper Turquoise PIN 10.5mm Tin Bag Min Qty: 500 Package Multiple: 500 Date Code: 1601 | Americas - 3000 |
|
$0.2543 / $0.2681 | Buy Now |
DISTI #
FSD74-6-D
|
TTI | Terminals FERRULE VINYL INSULATED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.2300 | Buy Now |
Part Details for FSD74-6-D
FSD74-6-D CAD Models
FSD74-6-D Part Data Attributes:
|
FSD74-6-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD74-6-D
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.07 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 24 AWG |