Part Details for FSD72-6-D by Panduit Corp
Overview of FSD72-6-D by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD72-6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0701
|
Newark | Terminal, Wire Ferrule, 26Awg, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:26Awg, Conductor Area Csa:0.14Mm², Pin Length:6Mm, Insulator Colour:Gray, Product Range:Fsd Series, Overall Length:10.5Mm, Terminal Material:Copperrohs Compliant: Yes |Panduit FSD72-6-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 823 |
|
$0.3090 / $0.3650 | Buy Now |
DISTI #
298-10033-ND
|
DigiKey | CONN FERRULE DIN 26AWG GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4816 In Stock |
|
$0.2418 / $0.2900 | Buy Now |
DISTI #
FSD72-6-D
|
Avnet Americas | Ferrules Terminal 26AWG 10.5mm 2.5mm Tin Bulk - Bulk (Alt: FSD72-6-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1825 | Buy Now |
DISTI #
14AC0701
|
Avnet Americas | Ferrules Terminal 26AWG 10.5mm 2.5mm Tin Bulk - Bulk (Alt: 14AC0701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 823 Partner Stock |
|
$0.3340 / $0.3650 | Buy Now |
DISTI #
644-FSD72-6-D
|
Mouser Electronics | Terminals VNL AWG26 GREY 3/8 RoHS: Compliant | 4824 |
|
$0.2390 / $0.2900 | Buy Now |
DISTI #
70438988
|
RS | Insulated Ferrule 26AWG .24" Pin length Gray din | Panduit FSD72-6-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1940 / $0.2900 | Buy Now |
DISTI #
PANFSD72-6-D
|
Heilind Electronics | INSULATED FERRULE, SINGLE 26 WIRE, AWG ( | Americas - 6264 in Stock |
|
$0.2437 / $0.3119 | Buy Now |
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire gray DIN end sleeve, 26 AWG (.14mm), .24"(6.0mm) pin length. RoHS: Compliant |
500 In Stock 240500 Factory Stock |
|
$0.2337 / $0.2468 | Buy Now |
DISTI #
61365179
|
Verical | Ferrules Terminal 26AWG Copper Gray PIN 10.5mm Tin Bag Min Qty: 500 Package Multiple: 500 Date Code: 2149 | Americas - 500 |
|
$0.3428 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ |
Part Details for FSD72-6-D
FSD72-6-D CAD Models
FSD72-6-D Part Data Attributes:
|
FSD72-6-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD72-6-D
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.07 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 26 AWG |