Part Details for FSD210_NL by Fairchild Semiconductor Corporation
Overview of FSD210_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSD210_NL
FSD210_NL CAD Models
FSD210_NL Part Data Attributes:
|
FSD210_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSD210_NL
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDIP7, LEAD FREE, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.365 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 142 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FSD210_NL
This table gives cross-reference parts and alternative options found for FSD210_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSD210_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSD210M | Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDSO7, LSOP-7 | Fairchild Semiconductor Corporation | FSD210_NL vs FSD210M |
FSD210BM | Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDSO7, LSOP-7 | Fairchild Semiconductor Corporation | FSD210_NL vs FSD210BM |