Part Details for FSD-400MA by OptiFuse
Overview of FSD-400MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSD-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSD-400MA-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3718 In Stock |
|
$0.3230 / $0.7400 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
FSD-400MA
|
TME | Fuse: fuse, quick blow, 400mA, 250VAC, glass, 5x20mm, brass, bulk Min Qty: 1 | 21 |
|
$0.3900 / $0.7900 | Buy Now |