Part Details for FSCR606Y by Panduit Corp
Overview of FSCR606Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSCR606Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1536
|
Newark | 62.5Um Om1 6 Fiber Indoor-Outdoor Centra Rohs Compliant: Yes |Panduit FSCR606Y RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7900 | Buy Now |
DISTI #
FSCR606Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6290 | Buy Now |
DISTI #
FSCR606Y
|
Avnet Americas | Fiber Optic Cable 6Conductors 6.6mm Black - Cable Rools/Shrink Tubing (Alt: FSCR606Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,664.9300 | Buy Now |
DISTI #
644-FSCR606Y
|
Mouser Electronics | Fiber Optic Cables 62.5um OM1 6 Fiber Indoor-Outdoor Centra RoHS: Compliant | 0 |
|
$1.8100 / $1.8600 | Order Now |
DISTI #
PANFSCR606Y
|
Heilind Electronics | 62.5UM OM1 6 FIBER CENTRA INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-fiber OM1 multimode riser rated indoor/outdoor central cable. RoHS: Compliant | 0 |
|
$1.6600 / $1.9400 | Buy Now |
DISTI #
000000000001702143
|
Sager | Fiber Optic Cables 62.5um OM1 6 Fiber Indoor-Outdoor Centra Min Qty: 1 | 0 |
|
$1,814.6700 / $1,837.0700 | Buy Now |
Part Details for FSCR606Y
FSCR606Y CAD Models
FSCR606Y Part Data Attributes
|
FSCR606Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSCR606Y
Panduit Corp
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | MULTI PURPOSE OUTDOOR USE INCLUDING DUCT AND LASHED AERIAL | |
Approvals | ANSI; CSA; EIA; ICEA; TIA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FSCR606Y
This table gives cross-reference parts and alternative options found for FSCR606Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSCR606Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCR906Y | Wire And Cable | Panduit Corp | FSCR606Y vs FSCR906Y |