Part Details for FSCM0765RCYDTU by Fairchild Semiconductor Corporation
Overview of FSCM0765RCYDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSCM0765RCYDTU
FSCM0765RCYDTU CAD Models
FSCM0765RCYDTU Part Data Attributes:
|
FSCM0765RCYDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSCM0765RCYDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 7A, 72kHz Switching Freq-Max, PZFM5, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP5,.12,.1,100/60TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.12,.1,100/60TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSCM0765RCYDTU
This table gives cross-reference parts and alternative options found for FSCM0765RCYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSCM0765RCYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCM0765RCYDTU | 7 A SWITCHING REGULATOR, PZFM5, TO-220, 5 PIN | Rochester Electronics LLC | FSCM0765RCYDTU vs FSCM0765RCYDTU |
FSCQ0765RTYDTU | 15.2 A SWITCHING CONTROLLER, 22 kHz SWITCHING FREQ-MAX, PZFM5, TO-220F, 5 PIN | Rochester Electronics LLC | FSCM0765RCYDTU vs FSCQ0765RTYDTU |