Part Details for FSCM0565RGWDTU by Fairchild Semiconductor Corporation
Overview of FSCM0565RGWDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSCM0565RGWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GREEN MODE FAIRCHILD POWER SWITCH Switching Regulator, Current-mode, 20A, 72kHz Switching Freq-Max, PZFM6 RoHS: Compliant |
|
|
RFQ |
Part Details for FSCM0565RGWDTU
FSCM0565RGWDTU CAD Models
FSCM0565RGWDTU Part Data Attributes
|
FSCM0565RGWDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSCM0565RGWDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 20A, 72kHz Switching Freq-Max, PZFM6, TO-220, 6PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 6PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSCM0565RGWDTU
This table gives cross-reference parts and alternative options found for FSCM0565RGWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSCM0565RGWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCM0565RCYDTU | Switching Regulator, Current-mode, 20A, 72kHz Switching Freq-Max, TO-220, 5 PIN | Fairchild Semiconductor Corporation | FSCM0565RGWDTU vs FSCM0565RCYDTU |