Part Details for FSCEX 2200PF 1%160V by LCR CAPACITORS (EU) Ltd
Overview of FSCEX 2200PF 1%160V by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PA6E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 2200pF | |
FCE17A15PB6EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 2200pF | |
FCE17A15SA2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF |
Price & Stock for FSCEX 2200PF 1%160V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0261
|
Newark | Film Capacitor, Fsc/Ex Series, 2200 Pf, 1%, Ps (Polystyrene), 160 V Rohs Compliant: Yes |Lcr Components FSCEX 2200PF 1%160V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1690 |
|
$1.7700 / $3.2100 | Buy Now |
Part Details for FSCEX 2200PF 1%160V
FSCEX 2200PF 1%160V CAD Models
FSCEX 2200PF 1%160V Part Data Attributes
|
FSCEX 2200PF 1%160V
LCR CAPACITORS (EU) Ltd
Buy Now
|
Compare Parts:
FSCEX 2200PF 1%160V
LCR CAPACITORS (EU) Ltd
|
Samacsys Manufacturer | LCR COMPONENTS |