There are no models available for this part yet.
Overview of FSC2SCAG by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FSC2SCAG by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FSC2SCAG-ND
|
DigiKey | OPTICAM SC-APC CONNECTOR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
95 In Stock |
|
$23.2320 / $26.9800 | Buy Now | |
DISTI #
FSC2SCAG
|
Avnet Americas | OPTICAM 9 M OS1/OS2 SC-APC SIMPLEX FI - Bulk (Alt: FSC2SCAG) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7400 | Buy Now | |
DISTI #
644-FSC2SCAG
|
Mouser Electronics | Fiber Optic Connectors OptiCam 9 m OS1/OS2 SC-APC Simplex Fi RoHS: Compliant | 0 |
|
$25.4800 / $26.9800 | Order Now | |
DISTI #
PANFSC2SCAG
|
Heilind Electronics | OPTICAM 9M OS1OS2 SC-APC FI SIMPLEX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$23.7400 / $27.6900 | Buy Now | |||
DISTI #
82395126
|
Verical | FSC2SCAG Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$34.6060 / $40.3650 | Buy Now | |
DISTI #
000000000007151713
|
Sager | Panduit OptiCam? 9?m OS1/OS2 SC-APC Simplex Fi Min Qty: 1 | 0 |
|
$26.2000 / $34.2300 | Buy Now |