Part Details for FSC-750MA (ALTERNATE: FSC-750MA) by OptiFuse
Overview of FSC-750MA (ALTERNATE: FSC-750MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC-750MA (ALTERNATE: FSC-750MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255114
|
RS | Fuse, UL, 5 x 20mm, Glass, Fast-Acting, 250V, 750mA | OptiFuse FSC-750mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 90 |
|
$0.5900 / $0.7400 | Buy Now |