Part Details for FSC-300MA by OptiFuse
Overview of FSC-300MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85413FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator | |
ISL85413FRTZ-T | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator | |
ISL85413FRTZ | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator |
Price & Stock for FSC-300MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSC-300MA-ND
|
DigiKey | FUSE GLASS 300MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
992 In Stock |
|
$0.5610 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Glass, Fast-Acting, 250V, 300mA | OptiFuse FSC-300mA RoHS: Compliant | 0 |
|
$0.2578 / $0.6269 | Buy Now |
DISTI #
FSC-300MA
|
TME | Fuse: fuse, quick blow, 300mA, 250VAC, glass, 5x20mm, bulk Min Qty: 1 | 120 |
|
$0.5200 / $0.9800 | Buy Now |