Part Details for FSBM10SM60A by Fairchild Semiconductor Corporation
Overview of FSBM10SM60A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBM10SM60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSBM10SM60A-ND
|
DigiKey | AC MOTOR CONTROLLER Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$18.5000 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 20A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$15.8800 / $18.6800 | Buy Now |
Part Details for FSBM10SM60A
FSBM10SM60A CAD Models
FSBM10SM60A Part Data Attributes
|
FSBM10SM60A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBM10SM60A
Fairchild Semiconductor Corporation
AC Motor Controller, 20A, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,32LEAD,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |