Part Details for FSBCW30 by Fairchild Semiconductor Corporation
Overview of FSBCW30 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBCW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 32V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2849 |
|
$0.0563 / $0.0662 | Buy Now |
Part Details for FSBCW30
FSBCW30 CAD Models
FSBCW30 Part Data Attributes:
|
FSBCW30
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBCW30
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SUPERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FSBCW30
This table gives cross-reference parts and alternative options found for FSBCW30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBCW30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBCW30 | 500mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-3 | Rochester Electronics LLC | FSBCW30 vs FSBCW30 |