Part Details for FSBB15CH120DF by onsemi
Overview of FSBB15CH120DF by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FSBB15CH120DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8617
|
Newark | Spm3V Inv 1200V 15A Opt 1/Tube Rohs Compliant: Yes |Onsemi FSBB15CH120DF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $28.0300 | Buy Now |
DISTI #
FSBB15CH120DF-ND
|
DigiKey | SPM3V 1200V V2 15A Min Qty: 1 Lead time: 37 Weeks Container: Tube | Limited Supply - Call |
|
$29.6938 / $38.2100 | Buy Now |
DISTI #
FSBB15CH120DF
|
Avnet Americas | Motion SPM 3 Series Power Module 1200V 15A 27-Pin SPMMF Rail - Rail/Tube (Alt: FSBB15CH120DF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$26.2639 / $29.3999 | Buy Now |
DISTI #
512-FSBB15CH120DF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPM3V 1200V V2 15A RoHS: Compliant | 0 |
|
$29.7000 / $38.2200 | Order Now |
|
Future Electronics | Motor/Motion/Ignition Controllers Drivers SPM3V 1200V V2 15A RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$27.6000 / $27.8800 | Buy Now |
DISTI #
FSBB15CH120DF
|
Avnet Americas | Motion SPM 3 Series Power Module 1200V 15A 27-Pin SPMMF Rail - Rail/Tube (Alt: FSBB15CH120DF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$26.2639 / $29.3999 | Buy Now |
DISTI #
FSBB15CH120DF
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$24.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1803 |
|
RFQ | |
DISTI #
FSBB15CH120DF
|
Avnet Silica | Motion SPM 3 Series Power Module 1200V 15A 27-Pin SPMMF Rail (Alt: FSBB15CH120DF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSBB15CH120DF
|
EBV Elektronik | Motion SPM 3 Series Power Module 1200V 15A 27-Pin SPMMF Rail (Alt: FSBB15CH120DF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FSBB15CH120DF
FSBB15CH120DF CAD Models
FSBB15CH120DF Part Data Attributes:
|
FSBB15CH120DF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBB15CH120DF
onsemi
Intelligent Power Module (IPM), Motion Control, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPMMF-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |