Part Details for FSBB15CH120D by onsemi
Overview of FSBB15CH120D by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSBB15CH120D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7319
|
Newark | Ipm Module, Igbt, 15A, 1200V, Spmmf-027, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):1.2Kv, Current Rating (Ic/Id):15A, Isolation Voltage:2500Vrms, Ipm Case Style:Spmmf-027, Ipm Series:Spm3, Product Range:Motion Spm 3 Rohs Compliant: Yes |Onsemi FSBB15CH120D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.7400 / $54.1100 | Buy Now |
DISTI #
FSBB15CH120D-ND
|
DigiKey | IPM 1.2V 15A 27PWRDIP MOD Min Qty: 1 Lead time: 37 Weeks Container: Tube | Limited Supply - Call |
|
$35.7804 / $45.7500 | Buy Now |
DISTI #
FSBB15CH120D
|
Avnet Americas | IPM Module I GBT 16.5V 2.6V 2500V 27-Pin SPMMF Tube - Rail/Tube (Alt: FSBB15CH120D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$33.9079 / $37.9566 | Buy Now |
DISTI #
512-FSBB15CH120D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SPM3V 1200V V2 15A RoHS: Compliant | 0 |
|
$39.2500 / $48.0200 | Order Now |
|
Future Electronics | 1200V-15A 3 Phase IGBT INVERTER WITH INTEGRAL GATE DRICER S AND PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Tube | 0Tube |
|
$35.0800 / $35.4500 | Buy Now |
|
Future Electronics | 1200V-15A 3 Phase IGBT INVERTER WITH INTEGRAL GATE DRICER S AND PROTECTION RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Tube | 0Tube |
|
$35.0800 / $35.4500 | Buy Now |
DISTI #
FSBB15CH120D
|
Avnet Americas | IPM Module I GBT 16.5V 2.6V 2500V 27-Pin SPMMF Tube - Rail/Tube (Alt: FSBB15CH120D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$33.9079 / $37.9566 | Buy Now |
DISTI #
FSBB15CH120D
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$31.6300 | Buy Now |
DISTI #
FSBB15CH120D
|
Avnet Asia | IPM Module I GBT 16.5V 2.6V 2500V 27-Pin SPMMF Tube (Alt: FSBB15CH120D) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days | 0 |
|
$29.7699 / $33.2953 | Buy Now |
DISTI #
FSBB15CH120D
|
Avnet Silica | IPM Module I GBT 16.5V 2.6V 2500V 27-Pin SPMMF Tube (Alt: FSBB15CH120D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FSBB15CH120D
FSBB15CH120D CAD Models
FSBB15CH120D Part Data Attributes:
|
FSBB15CH120D
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBB15CH120D
onsemi
Intelligent Power Module, 1200V, 15A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE(VCC)= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 800 V | |
Supply Voltage-Min (Vsup) | 300 V | |
Supply Voltage-Nom (Vsup) | 600 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |