-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), Motion Control, 1200 V, 60-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8788
|
Newark | Ipm Module, Igbt, 1.2Kv, 10A Rohs Compliant: Yes |Onsemi FSBB10CH120DF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.8900 / $43.0800 | Buy Now |
DISTI #
FSBB10CH120DF-ND
|
DigiKey | MODULE SPM 1.2KV 10A SPMMC Min Qty: 1 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.5731 / $36.7600 | Buy Now |
DISTI #
FSBB10CH120DF
|
Avnet Americas | BLDC Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail - Rail/Tube (Alt: FSBB10CH120DF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$25.2725 / $28.2902 | Buy Now |
DISTI #
512-FSBB10CH120DF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1200 V Motion SPM<sup> </sup> 3 Series RoHS: Compliant | 0 |
|
$28.5700 / $36.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$27.0000 / $27.3400 | Buy Now |
DISTI #
FSBB10CH120DF
|
Avnet Americas | BLDC Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail - Rail/Tube (Alt: FSBB10CH120DF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$25.2725 / $28.2902 | Buy Now |
DISTI #
FSBB10CH120DF
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$23.5800 | Buy Now |
DISTI #
FSBB10CH120DF
|
Avnet Silica | BLDC Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail (Alt: FSBB10CH120DF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSBB10CH120DF
|
EBV Elektronik | BLDC Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail (Alt: FSBB10CH120DF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 39 Weeks, 0 Days | EBV - 50 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 40 |
|
$80.9500 / $86.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSBB10CH120DF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBB10CH120DF
onsemi
Intelligent Power Module (IPM), Motion Control, 1200 V, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 26.8 mm |