Part Details for FSBA6B0105K18 by Kyocera AVX Components
Overview of FSBA6B0105K18 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBA6B0105K18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSBA6B0105K18
|
Avnet Americas | Capacitor, Med Power, Film, Case A, 850Vdc, 1uF, ?10%, 180? Terminals, 42.5x27.5x24.5mm, 42/box - Bulk (Alt: FSBA6B0105K18) RoHS: Compliant Min Qty: 2016 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 42 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$18.9900 | Buy Now |
Part Details for FSBA6B0105K18
FSBA6B0105K18 CAD Models
FSBA6B0105K18 Part Data Attributes
|
FSBA6B0105K18
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FSBA6B0105K18
Kyocera AVX Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 27.5 mm | |
Length | 42.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 24.5 mm |