-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 60V, 2.2A, 450-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1178
|
Newark | Ac Motor Controller, 5A |Onsemi FSB52006S Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $5.6200 | Buy Now |
DISTI #
2156-FSB52006S-488-ND
|
DigiKey | AC MOTOR CONTROLLER, 5A Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$4.7000 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 5A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$4.0300 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSB52006S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB52006S
onsemi
Intelligent Power Module, 60V, 2.2A, 450-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-23 | |
Manufacturer Package Code | MODEH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |