Part Details for FSB52006S by Fairchild Semiconductor Corporation
Overview of FSB52006S by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB52006S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSB52006S-ND
|
DigiKey | AC MOTOR CONTROLLER, 5A Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3958 In Stock |
|
$4.7000 | Buy Now |
|
Bristol Electronics | 671 |
|
RFQ | ||
|
Rochester Electronics | AC Motor Controller, 5A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3958 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for FSB52006S
FSB52006S CAD Models
FSB52006S Part Data Attributes
|
FSB52006S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB52006S
Fairchild Semiconductor Corporation
AC Motor Controller, 5A, ROHS COMPLIANT, SPM-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SPM-23 | |
Pin Count | 23 | |
Manufacturer Package Code | SPM5_SPM23-BA SMD TYPE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |