Part Details for FSB50250 by Fairchild Semiconductor Corporation
Overview of FSB50250 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FSB50250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSB50250-ND
|
DigiKey | AC MOTOR CONTROLLER, 2A, HYBRID Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3470 In Stock |
|
$8.8100 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 2A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3476 |
|
$7.5600 / $8.9000 | Buy Now |
Part Details for FSB50250
FSB50250 CAD Models
FSB50250 Part Data Attributes:
|
FSB50250
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB50250
Fairchild Semiconductor Corporation
AC Motor Controller, 2A, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-23 | |
Pin Count | 23 | |
Manufacturer Package Code | 23LD, PDD STD, FULL PAKC DIP TYPE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |