Part Details for FSB43004A by onsemi
Overview of FSB43004A by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FSB43004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSB43004A
|
Avnet Americas | Brushless DC Motor Controller 13.5V to 16.5V 22-Pin SPMAA Rail - Rail/Tube (Alt: FSB43004A) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1512 Partner Stock |
|
$14.2352 / $16.9904 | Buy Now |
DISTI #
V99:2348_14140945
|
Arrow Electronics | IPM MOSFET 40V 71A 22-Pin SPMAA-A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1535 | Americas - 158 |
|
$7.0360 | Buy Now |
DISTI #
25887456
|
Verical | IPM MOSFET 40V 71A 22-Pin SPMAA-A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1535 | Americas - 158 |
|
$7.0360 | Buy Now |
DISTI #
C1S541901405456
|
Chip1Stop | Motion Controller 22-Pin SPMAA-A Tube RoHS: Compliant | 158 |
|
$8.7800 | Buy Now |
Part Details for FSB43004A
FSB43004A CAD Models
FSB43004A Part Data Attributes
|
FSB43004A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB43004A
onsemi
Intelligent Power Module, 40V, 60A, 3mΩ, 168-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-22 | |
Manufacturer Package Code | MODEU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T22 | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Output Current-Max | 180 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 19 mm |