Part Details for FSAV330MX by Fairchild Semiconductor Corporation
Overview of FSAV330MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSAV330MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2285 |
|
RFQ | ||
|
Quest Components | 1828 |
|
$0.5096 / $1.4560 | Buy Now |
Part Details for FSAV330MX
FSAV330MX CAD Models
FSAV330MX Part Data Attributes
|
FSAV330MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSAV330MX
Fairchild Semiconductor Corporation
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SPDT | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5.2 ns | |
Switch-on Time-Max | 5.1 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FSAV330MX
This table gives cross-reference parts and alternative options found for FSAV330MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSAV330MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5V330WX | Video Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | FSAV330MX vs PI5V330WX |
FSAV330M | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | FSAV330MX vs FSAV330M |
FSAV330MX | QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | FSAV330MX vs FSAV330MX |
PI5V330WEX | Video Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | FSAV330MX vs PI5V330WEX |
PI5V330SQEX | Video Multiplexer, 4 Func, 2 Channel, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137AB, QSOP-16 | Diodes Incorporated | FSAV330MX vs PI5V330SQEX |
FSAV330M | QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | FSAV330MX vs FSAV330M |
FSAV330MX | 4 Channel 2:1 Video Switch, SO 16L NB, 2500-TAPE REEL | onsemi | FSAV330MX vs FSAV330MX |