Part Details for FSAR001BNY by onsemi
Overview of FSAR001BNY by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FSAR001BNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSAR001BNY-ON-ND
|
DigiKey | IC REG LDO 5V 35MA 8DIP Min Qty: 237 Lead time: 29 Weeks Container: Tube MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.2700 | Buy Now |
|
Rochester Electronics | FSAR001 - AC-DC Regulated Power Supply Module, 1 Output, 0.175W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.0400 / $1.2200 | Buy Now |
Part Details for FSAR001BNY
FSAR001BNY CAD Models
FSAR001BNY Part Data Attributes
|
FSAR001BNY
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSAR001BNY
onsemi
AC-DC Regulated Power Supply Module, 1 Output, 0.175W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | GREEN, MS-001BA, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 600 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Length | 9.5885 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.175 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |