Part Details for FSAM15SM60A by Fairchild Semiconductor Corporation
Overview of FSAM15SM60A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSAM15SM60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 30A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$18.5000 / $21.7700 | Buy Now |
Part Details for FSAM15SM60A
FSAM15SM60A CAD Models
FSAM15SM60A Part Data Attributes
|
FSAM15SM60A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSAM15SM60A
Fairchild Semiconductor Corporation
AC Motor Controller, 30A, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32LD, PDD STD, CERAMIC, DIP TYPE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,32LEAD,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FSAM15SM60A
This table gives cross-reference parts and alternative options found for FSAM15SM60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSAM15SM60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPAL15SL60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A | FSAM15SM60A vs FPAL15SL60 |
FSBM15SH60A | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid | FSAM15SM60A vs FSBM15SH60A |
FSAM15SL60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid, DIP-32 | FSAM15SM60A vs FSAM15SL60 |
FPBL15SM60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, BICMOS | FSAM15SM60A vs FPBL15SM60 |
FSAM15SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 30A, Hybrid, DIP-32 | FSAM15SM60A vs FSAM15SH60 |