-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9350
|
Newark | Force Sensor, Analogue, 10N, 5Vdc, Load Capacity:1.02Kg, Supply Voltage:5Vdc, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cell Output Mv/V:-, Product Range:Fsa Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Honeywell FSAGPDXX010WCAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$216.2400 / $243.2400 | Buy Now |
DISTI #
45AJ3985
|
Newark | Fsagpdxx010Wcaa5/Honeywell |Honeywell FSAGPDXX010WCAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6000 / $190.6400 | Buy Now |
DISTI #
2266-FSAGPDXX010WCAA5-ND
|
DigiKey | SENSOR FORCE AMPLIFIED 10N Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$190.7600 / $198.0900 | Buy Now |
DISTI #
480-7161-ND
|
DigiKey | SENSOR FORCE AMPLIFIED 10N Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$180.2740 / $196.6600 | Buy Now |
DISTI #
785-FSAGPDXX010WCAA5
|
Mouser Electronics | Force Sensors & Load Cells Amplified,Gel,10% Diagnostics RoHS: Compliant | 0 |
|
$174.8100 / $189.0100 | Order Now |
DISTI #
70799127
|
RS | Force Sensor Amplified, Gel, Plunger, Diagnostics, 010WC, 10% to 90%, 5.0 V +/- | Honeywell FSAGPDXX010WCAA5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$227.4800 | RFQ |
|
Onlinecomponents.com | Force Sensor - FSA Series - 10 N - Diagnostics - Analogue Output - 5 Vdc - 3%. |
8 In Stock |
|
$168.7500 / $179.8800 | Buy Now |
DISTI #
Honeywell FSAGPDXX010WCAA5
|
PEI Genesis | Force Sensor | 5 |
|
Buy Now | |
|
Master Electronics | Force Sensor - FSA Series - 10 N - Diagnostics - Analogue Output - 5 Vdc - 3%. |
8 In Stock |
|
$168.7500 / $179.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSAGPDXX010WCAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FSAGPDXX010WCAA5
Honeywell Sensing and Control
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 3% | |
Body Breadth | 7.1 mm | |
Body Height | 25.02 mm | |
Body Length or Diameter | 17.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | MIL-STD-202 | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |