Part Details for FSA9280AUMX by Fairchild Semiconductor Corporation
Overview of FSA9280AUMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSA9280AUMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA9280AUMX-ND
|
DigiKey | USB 2.0 ACCESSORY DETECTION SWIT Min Qty: 265 Container: Bulk MARKETPLACE PRODUCT |
311590 In Stock |
|
$1.1300 | Buy Now |
|
Rochester Electronics | USB 2.0 Accessory Detection Switch w/ 28V FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 276590 |
|
$0.9761 / $1.1500 | Buy Now |
Part Details for FSA9280AUMX
FSA9280AUMX CAD Models
FSA9280AUMX Part Data Attributes:
|
FSA9280AUMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA9280AUMX
Fairchild Semiconductor Corporation
Telecom Circuit, 1-Func, 3 X 4 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, MO-220, UMLP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 3 X 4 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, MO-220, UMLP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD UMLP, QUAD, 3 X 4MM BODY SIZE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for FSA9280AUMX
This table gives cross-reference parts and alternative options found for FSA9280AUMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA9280AUMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA9288AUMX | Telecom Circuit, 1-Func, 3 X 4 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, MO-220, UMLP-20 | Fairchild Semiconductor Corporation | FSA9280AUMX vs FSA9288AUMX |