Part Details for FSA805UMX by Fairchild Semiconductor Corporation
Overview of FSA805UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA805UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA805UMX-ND
|
DigiKey | AUDIO/VIDEO SWITCH, PDSO12 Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24973 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Audio/Video Switch, PDSO12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 108963 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for FSA805UMX
FSA805UMX CAD Models
FSA805UMX Part Data Attributes
|
FSA805UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA805UMX
Fairchild Semiconductor Corporation
Accessory Switch, 12LD,UMLP,QUAD,JEDEC MO252, 1.8X1.8MM BODY, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 1.80 X 7.80 MM, GREEN, UMLP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12LD,UMLP,QUAD,JEDEC MO252, 1.8X1.8MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |