Part Details for FSA8029UMX by onsemi
Overview of FSA8029UMX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA8029UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1155
|
Newark | Fsa8029Umx, Analogue Switches |Onsemi FSA8029UMX RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
DISTI #
2156-FSA8029UMX-488-ND
|
DigiKey | AUDIO JACK SEND / END DETECTION Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
FSA8029UMX
|
Avnet Americas | Audio Jack Send/End Detection 10-Pin UMLP T/R - Tape and Reel (Alt: FSA8029UMX) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55000 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
|
Rochester Electronics | Audio Jack Send / End Detection with MIC / Video Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55000 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for FSA8029UMX
FSA8029UMX CAD Models
FSA8029UMX Part Data Attributes
|
FSA8029UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA8029UMX
onsemi
Audio Jack Send / End Detection with MIC / Video Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-10 | |
Manufacturer Package Code | 523BC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for FSA8029UMX
This table gives cross-reference parts and alternative options found for FSA8029UMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA8029UMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8163R2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FSA8029UMX vs FOD8163R2 |
1N3070TR | High Conductance Fast Diode, 10000-REEL | onsemi | FSA8029UMX vs 1N3070TR |
BAY72TR | High Conductance Fast Diode, 10000-REEL | onsemi | FSA8029UMX vs BAY72TR |
FOD8163T | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FSA8029UMX vs FOD8163T |
FDH444TR | 100V/0.2A Small Signal General Purpose Diode, 10000-REEL | onsemi | FSA8029UMX vs FDH444TR |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FSA8029UMX vs FOD8314TR2 |
FQD4P40TM-AM002 | P-Channel QFET® MOSFET -400V, -2.7A, 3.1Ω, TO-252 3L (DPAK), 2500-REEL | onsemi | FSA8029UMX vs FQD4P40TM-AM002 |
FQPF9N25CYDTU | Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F, 800-TUBE | onsemi | FSA8029UMX vs FQPF9N25CYDTU |
FGH40N120ANTU | IGBT, 1200V, NPT, 450-TUBE | onsemi | FSA8029UMX vs FGH40N120ANTU |
6285-2N5087 | Transistor | onsemi | FSA8029UMX vs 6285-2N5087 |