-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 MIPI D-PHY (2.5Gbps) 4-Data Lane Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8151
|
Newark | Analogue Switch, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.5V To 5V, Ic Case/Package:Wlcsp, No. Of Pins:36Pins, No. Of Channels:4Channels, On Resistance Typ:6Ohm Rohs Compliant: Yes |Onsemi FSA646UCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8040 | Buy Now |
DISTI #
FSA646UCXOSCT-ND
|
DigiKey | 2:1 MIPI D-PHY(2.5GBPS) 4-DATA L Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3161 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
FSA646UCX
|
Avnet Americas | MIPI D-PHY 4-Data Lane Switch 2.5Gbps SPDT 1.5V to 5V Supply Voltage 6Ω On Resistance Surface Mount 36-Ball WLCSP T/R - Tape and Reel (Alt: FSA646UCX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 186000 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
FSA646UCX
|
Avnet Americas | MIPI D-PHY 4-Data Lane Switch 2.5Gbps SPDT 1.5V to 5V Supply Voltage 6Ω On Resistance Surface Mount 36-Ball WLCSP T/R - Tape and Reel (Alt: FSA646UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 1322291 Factory Stock |
|
$0.8040 / $0.9000 | Buy Now |
DISTI #
512-FSA646UCX
|
Mouser Electronics | Analog Switch ICs 2:1MIPI D-PHY2.5Gbps 4-Data Lane Switch RoHS: Compliant | 3200 |
|
$0.7520 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7320 | Buy Now |
|
Rochester Electronics | 2:1 MIPI D-PHY (2.5Gbps) 4-Data Lane Switch RoHS: Compliant Status: Active Min Qty: 1 | 1322291 |
|
$0.7438 / $0.8750 | Buy Now |
DISTI #
FSA646UCX
|
Avnet Silica | MIPI D-PHY 4-Data Lane Switch 2.5Gbps SPDT 1.5V to 5V Supply Voltage 6O On Resistance Surface Mount 36-Ball WLCSP T/R (Alt: FSA646UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSA646UCX
|
EBV Elektronik | MIPI D-PHY 4-Data Lane Switch 2.5Gbps SPDT 1.5V to 5V Supply Voltage 6O On Resistance Surface Mount 36-Ball WLCSP T/R (Alt: FSA646UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 186000 |
|
$0.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA646UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA646UCX
onsemi
2:1 MIPI D-PHY (2.5Gbps) 4-Data Lane Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-36 | |
Manufacturer Package Code | 567WJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 2.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 10 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 24 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.526 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 1100 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.43 mm |