Part Details for FSA644BUCX by onsemi
Overview of FSA644BUCX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for FSA644BUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7354
|
Newark | Analogue Switch, -40 To 85Deg C, Supply Voltage Range:1.65V To 4.5V, Ic Case/Package:Wlcsp, No. Of Pins:36Pins, No. Of Channels:4Channels, On Resistance Max:12Ohm, Switch Configuration:Spdt, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FSA644BUCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSA644BUCXCT-ND
|
DigiKey | IC INTFACE SPECIALIZED 36WLCSP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2860 In Stock |
|
$0.8531 / $1.8600 | Buy Now |
DISTI #
FSA644BUCX
|
Avnet Americas | Analog Switch Decimal SPDT 36-Pin WLCSP T/R - Tape and Reel (Alt: FSA644BUCX) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.6324 / $0.7548 | Buy Now |
|
Rochester Electronics | FSA644BUCX - 2:1 MIPI D-PHY (1.5Gbps) 4-Data Lane Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 36898 |
|
$0.4909 / $0.5775 | Buy Now |
DISTI #
FSA644BUCX
|
Avnet Silica | (Alt: FSA644BUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.5100 | RFQ |
Part Details for FSA644BUCX
FSA644BUCX CAD Models
FSA644BUCX Part Data Attributes:
|
FSA644BUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA644BUCX
onsemi
2:1 MIPI D-PHY (1.5Gbps) 4-Data Lane Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-36 | |
Manufacturer Package Code | 567QV | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 2.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 18 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.534 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.415 mm |