Part Details for FSA641UMX by Fairchild Semiconductor Corporation
Overview of FSA641UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for FSA641UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA641UMX-ND
|
DigiKey | 2:1 MIPI SWITCH, FEATURING 2-DAT Min Qty: 547 Container: Bulk MARKETPLACE PRODUCT |
2725 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | 2:1 MIPI Switch, Featuring 2-Data and 1-Data Lane Configuration ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5290 |
|
$0.4708 / $0.5539 | Buy Now |
Part Details for FSA641UMX
FSA641UMX CAD Models
FSA641UMX Part Data Attributes
|
FSA641UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA641UMX
Fairchild Semiconductor Corporation
SPDT, 1 Func, 1 Channel, PQCC20, UMLP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | UMLP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, UMLP, QUAD 3X3MM BODY SIZE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.75 Ω | |
On-state Resistance-Max (Ron) | 14 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 2.775 V | |
Surface Mount | YES | |
Switch-off Time-Max | 27 ns | |
Switch-on Time-Max | 37 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |