Part Details for FSA50DREI by Sullins Connector Solutions
Overview of FSA50DREI by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA50DREI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSA50DREI-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$97.2000 | Buy Now |
Part Details for FSA50DREI
FSA50DREI CAD Models
FSA50DREI Part Data Attributes
|
FSA50DREI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FSA50DREI
Sullins Connector Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, #4-40, Green Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.406 inch | |
Body Length | 7.075 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.14 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 100 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for FSA50DREI
This table gives cross-reference parts and alternative options found for FSA50DREI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA50DREI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZA50DREH | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | FSA50DREI vs RZA50DREH |
AZA50DREF | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | FSA50DREI vs AZA50DREF |
FGA50DREH-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | FSA50DREI vs FGA50DREH-S13 |
RZA50DREF-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | FSA50DREI vs RZA50DREF-S13 |
EGA50DREH-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | FSA50DREI vs EGA50DREH-S13 |
HGA50DREI | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, #4-40, Blue Insulator | Sullins Connector Solutions | FSA50DREI vs HGA50DREI |
RZA50DREH-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | FSA50DREI vs RZA50DREH-S13 |
HSA50DRES-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | FSA50DREI vs HSA50DRES-S13 |
HGA50DREH-S13 | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | FSA50DREI vs HGA50DREH-S13 |
AGA50DRES | Card Edge Connector, 100 Contact(s), 2 Row(s), 0.125 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | FSA50DREI vs AGA50DRES |