There are no models available for this part yet.
Overview of FSA4159L6X_F113 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1130NBGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz | |
F1130EVBI | Renesas Electronics Corporation | Evaluation Board for the F1130 Dual Path RF to IF Mixer | |
F1130NBGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz |
Price & Stock for FSA4159L6X_F113 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M1073
|
Newark | |Onsemi FSA4159L6X_F113 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for FSA4159L6X_F113 by onsemi
Part Data Attributes for FSA4159L6X_F113 by onsemi
FSA4159L6X_F113
onsemi
|
|
---|---|
Samacsys Manufacturer
|
onsemi
|
Want to compare parts?
-
FSA4159L6X_F113onsemiVS
-