-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Switches, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4796
|
Newark | Analog Switch, Single, Spdt, Sc-70-6, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.95Ohm Rohs Compliant: Yes |Onsemi FSA4157P6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 / $0.6970 | Buy Now |
DISTI #
56K5051
|
Newark | Analog Switch, Single, Spdt, Sc-70-6, Full Reel, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, No. Of Channels:1Channels, Interfaces:- Rohs Compliant: Yes |Onsemi FSA4157P6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3000 | Buy Now |
DISTI #
FSA4157P6XCT-ND
|
DigiKey | IC SWITCH SPDT X 1 1.15OHM SC88 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2228 / $0.6700 | Buy Now |
DISTI #
FSA4157P6X
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: FSA4157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FSA4157P6X
|
Mouser Electronics | Analog Switch ICs Low Voltage SPDT Analog Switch RoHS: Compliant | 92 |
|
$0.2340 / $0.6900 | Buy Now |
DISTI #
FSA4157P6X
|
Avnet Asia | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA4157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FSA4157P6X
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA4157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSA4157P6X
|
EBV Elektronik | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA4157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1.15 1 SPDT(SPDT) SC-70-6(SOT-363) Analog Switches / Multiplexers ROHS | 3940 |
|
$0.3551 / $0.6446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA4157P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA4157P6X
onsemi
Audio Switches, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |