Part Details for FSA3200UMX-F106 by onsemi
Overview of FSA3200UMX-F106 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for FSA3200UMX-F106
FSA3200UMX-F106 CAD Models
FSA3200UMX-F106 Part Data Attributes:
|
FSA3200UMX-F106
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA3200UMX-F106
onsemi
Two-Port, High-Speed USB2.0 Switch with Mobile High-Definition Link, UMLP 1.8x2.6 16L, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | UMLP 1.8x2.6 16L | |
Manufacturer Package Code | 523BF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH |