Part Details for FSA3000L10X-F131 by onsemi
Overview of FSA3000L10X-F131 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA3000L10X-F131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1198
|
Newark | Two-Port, High-Speed, Mhl Switch/Reel |Onsemi FSA3000L10X-F131 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | FSA3000 - Two-Port, High-Speed, MHL Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17167 |
|
$0.4422 / $0.5202 | Buy Now |
DISTI #
FSA3000L10X-F131
|
Avnet Silica | Two-Port High Speed MHL Switch Bi-Directional 2.7V to 4.3V 4.92Gbps 10-Pin UQFN T/R (Alt: FSA3000L10X-F131) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1336 |
|
$0.3000 | RFQ |
Part Details for FSA3000L10X-F131
FSA3000L10X-F131 CAD Models
FSA3000L10X-F131 Part Data Attributes:
|
FSA3000L10X-F131
onsemi
Buy Now
|
Compare Parts:
FSA3000L10X-F131
onsemi
|
Samacsys Manufacturer | onsemi |